
The CLF6045T-680M-H is a ferrite shielded inductor from TDK, featuring a nonstandard package with a core material of ferrite. It has a DC resistance of 215 milliohms and an inductance of 68 microhenries. The inductor is designed for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the TDK CLF6045T-680M-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF6045T-680M-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 215mR |
| Height | 4.5mm |
| Inductance | 68uH |
| Length | 6.2mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 790mA |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CLF6045T-680M-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.