
Surface mount wirewound power inductor featuring 6.8µH inductance with a 30% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded ferrite core component offers a 2.9A RMS current rating and 2.2A saturation current, with a low DC resistance of 35.1mΩ at 100kHz. Operating across a wide temperature range of -40°C to 105°C, it measures 6.2mm x 5.9mm x 4.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CLF6045T-6R8N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35.1mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 6.2mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| Saturation Current | 2.2A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-6R8N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
