
The CLF7045NIT-151M-D is a shielded general purpose inductor with a nominal inductance of 150uH and a maximum operating temperature of 150 degrees Celsius. It has a maximum rated current of 0.95A and a DC resistance of 0.43ohm. This inductor is designed for surface mount applications and is suitable for use in power inductor applications. The inductor is dual-ended and has a tolerance of 20%. It is manufactured by TDK and has a test frequency of 0.1Hz.
TDK CLF7045NIT-151M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 0.95 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF7045NIT-151M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.