General purpose power inductor with 4.7 µH nominal inductance and 30% tolerance. Features a shielded construction for reduced electromagnetic interference. Operates across a wide temperature range from -55°C to 150°C. Designed with dual-ended terminals for versatile integration. Offers a maximum rated current of 4.1 A and a low DC resistance of 0.018 Ω. Tested at a frequency of 0.1 MHz.
Sign in to ask questions about the TDK CLF7045NIT-4R7N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF7045NIT-4R7N-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 4.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF7045NIT-4R7N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.