Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0456Ohm DCR Automotive T/R
TDK CLF7045T-100M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5(Typ)A |
| Maximum Saturation Current | 2.7(Typ)A |
| Max DC Resistance | 0.0456Ohm |
| Product Length | 7.4mm |
| Height | 4.8mm |
| Product Depth | 7.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.