
Surface mount shielded wirewound power inductor featuring 100µH inductance with a 20% tolerance. This ferrite core component offers a maximum DC current of 900mA and RMS current of 750mA, with a low DC resistance of 396mΩ. Operating within a temperature range of -40°C to 105°C, it is supplied in tape and reel packaging.
TDK CLF7045T-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 396mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
