Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 750mA RMS current rating, 900mA saturation current, and a DC resistance of 396mΩ. Operates within a temperature range of -40°C to 150°C, with a self-resonant frequency of 100kHz. Packaged in a cut tape for surface mount termination.
TDK CLF7045T-101M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 396mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-101M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.