Surface mount, shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.1A RMS current rating, and 2.3A saturation current. Operates across a -40°C to 150°C temperature range with a low DC resistance of 61.2mΩ. Designed for automotive applications with AEC-Q200 qualification and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CLF7045T-150M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 61.2mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-150M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.