
Surface mount shielded wirewound power inductor featuring 150µH inductance with a 20% tolerance. Operates with a maximum DC current of 670mA and RMS current of 610mA, boasting a low DC resistance of 576mΩ. Ferrite core construction and a self-resonant frequency of 100kHz are complemented by a wide operating temperature range of -40°C to 150°C. AEC-Q200 qualified for automotive applications, this component is supplied in a 7.2mm x 6.9mm x 4.5mm package.
TDK CLF7045T-151M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 576mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 610mA |
| RoHS Compliant | Yes |
| Saturation Current | 670mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-151M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
