
The CLF7045T-1R5N-H is a surface mount ferrite inductor with a nonstandard package, measuring 4.5mm in height, 7.2mm in length, and 6.9mm in width. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 11mR and an inductance of 1.5uH, with a maximum DC current of 7.3A and a saturation current of 4.9A. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the TDK CLF7045T-1R5N-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF7045T-1R5N-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11mR |
| Height | 4.5mm |
| Inductance | 1.5uH |
| Length | 7.2mm |
| Max DC Current | 7.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.9A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-1R5N-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
