Surface mount, shielded, wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.8A RMS current rating, and 1.9A saturation current. Operating temperature range from -40°C to 150°C. Dimensions: 7.2mm length, 6.9mm depth, 4.5mm height. DC resistance is 69mΩ.
TDK CLF7045T-220M-D technical specifications.
| Package/Case | 7045 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 69mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-220M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.