The CLF7045T-2R2N-CA is a shielded wirewound inductor with a ferrite core, offering 2.2uH inductance and a 30% tolerance. It has a maximum DC current rating of 4.3A and a maximum saturation current of 5.5A. The device measures 7.4mm in length, 4.8mm in height, and 7.1mm in depth. It operates within a temperature range of -40°C to 105°C.
TDK CLF7045T-2R2N-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3(Typ)A |
| Maximum Saturation Current | 5.5(Typ)A |
| Max DC Resistance | 0.01898Ohm |
| Product Length | 7.4mm |
| Height | 4.8mm |
| Product Depth | 7.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.