Shielded wirewound surface mount inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 1.4A RMS current, and 1.55A saturation current. Operates from -40°C to 150°C with a DC resistance of 132mΩ. Designed for automotive applications with AEC-Q200 qualification.
TDK CLF7045T-330M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 132mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-330M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
