
Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance. Features a ferrite core, 420mA RMS current rating, and 490mA saturation current. Operates across a -40°C to 105°C temperature range with a DC resistance of 1.236Ω. Dimensions are 7.2mm (L) x 6.9mm (W) x 4.5mm (H). Supplied on tape and reel.
TDK CLF7045T-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.236R |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.