The CLF7045T-3R3N-CA is a shielded wirewound inductor with a ferrite core and 3.3 microhenry inductance. It has a tolerance of 30% and a maximum DC current of 4.1 amps. The inductor's maximum DC resistance is 0.02132 ohms. It measures 7.4mm in length, 4.8mm in height, and 7.1mm in depth. The operating temperature range is -40 to 105 degrees Celsius.
TDK CLF7045T-3R3N-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.1(Typ)A |
| Maximum Saturation Current | 5(Typ)A |
| Max DC Resistance | 0.02132Ohm |
| Product Length | 7.4mm |
| Height | 4.8mm |
| Product Depth | 7.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.