
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a 4.1A RMS current rating, 5A saturation current, and a low DC resistance of 16.4mΩ. Operates within a temperature range of -40°C to 150°C, utilizing a ferrite core and a 7045 package. This RoHS compliant component is designed for automotive applications.
Sign in to ask questions about the TDK CLF7045T-3R3N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF7045T-3R3N-D technical specifications.
| Package/Case | 7045 |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 16.4mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-3R3N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
