
The CLF-H Series Shielded Surface Mount Fixed Inductor has a ferrite core material and a nonstandard package case. It features a DC resistance of 16.4 milliohms and an inductance of 3.3 microhenries. The inductor is rated for a maximum DC current of 5 amps and operates within a temperature range of -40°C to 125°C. It is available in a tape and reel packaging with 1000 pieces per reel.
Sign in to ask questions about the TDK CLF7045T-3R3N-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF7045T-3R3N-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.4mR |
| Height | 4.5mm |
| Inductance | 3.3uH |
| Length | 7.2mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-3R3N-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
