
Surface mount, shielded wirewound power inductor with 47µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 1.2A RMS current rating, and a low DC resistance of 150mΩ. Operates across a wide temperature range from -40°C to 150°C, with a saturation current of 1.3A and a self-resonant frequency of 100kHz. Packaged in a 7045 case size for efficient surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CLF7045T-470M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 7045 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 150mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.272inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-470M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
