
Surface mount shielded wirewound power inductor with 4.7uH inductance and 30% tolerance. Features a ferrite core, 3.6A RMS current, and 4.1A saturation current. Operates from -40°C to 150°C with a low 26mR DC resistance. AEC-Q200 qualified for automotive applications.
TDK CLF7045T-4R7N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 7.2mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-4R7N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
