
Surface mount, shielded, wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 0.95A RMS current, 1.1A saturation current, and 252mΩ DC resistance. Operates across a -40°C to 150°C temperature range and meets AEC-Q200 automotive standards. Packaged in cut tape for 1000 units.
Sign in to ask questions about the TDK CLF7045T-680M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF7045T-680M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 252mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-680M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
