
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 3A RMS current rating, and 3.3A saturation current. Operates with a DC resistance of 35.1mΩ at a test frequency of 100kHz. Designed for surface mounting with dimensions of 7.2mm (L) x 6.9mm (W) x 4.5mm (H). This RoHS compliant component operates within a temperature range of -40°C to 105°C.
TDK CLF7045T-6R8N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35.1mR |
| Depth | 7.1mm |
| Height | 4.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-6R8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
