The CN0603K14G is a single SIDAC from TDK with a varistor voltage of 22V, maximum surge current of 30A, and a package case of 0603. It is designed for surface mount applications and is lead free. The SIDAC has an energy rating of 0.2J and is available in a tape and reel packaging with 8000 pieces per package. The operating temperature range is not specified.
Sign in to ask questions about the TDK CN0603K14G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CN0603K14G technical specifications.
| Package/Case | 0603 |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 30A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN0603K14G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.