The CN0603K25G is a SIDAC from TDK, packaged in a 0603 surface mount package. It has a maximum surge current of 30A and a varistor voltage range of 35.1V to 42.9V. The device is lead free and made of metal. It is available in a tape and reel packaging with 4000 pieces per package.
TDK CN0603K25G technical specifications.
| Package/Case | 0603 |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 30A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.