Sign in to ask questions about the TDK CN0603L8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CN0603L8G technical specifications.
| Package/Case | 0603 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 30A |
| Max Varistor Voltage | 17.25V |
| Min Varistor Voltage | 12.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN0603L8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.