The CN0805L8G is a SIDAC from TDK, packaged in a 0805 surface mount package. It has a maximum surge current of 120A and a varistor voltage range of 12.75V to 17.25V. The device is lead free and made of metal. It is available in quantities of 3000 per reel.
Sign in to ask questions about the TDK CN0805L8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CN0805L8G technical specifications.
| Package/Case | 0805 |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 120A |
| Max Varistor Voltage | 17.25V |
| Min Varistor Voltage | 12.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN0805L8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.