
Board mount DC-DC converter delivering 100.8W output power with a 12V nominal output voltage and 8.4A maximum output current. Features include 3kV isolation voltage, OVP and OCP protection, and an efficiency of 88%. Operates within a wide temperature range of -40°C to 100°C, accepting input voltages from 14.4V to 36V DC. This through-hole mounted module offers a compact footprint with dimensions of 57.9mm x 36.8mm x 12.7mm and a weight of 70g. RoHS compliant.
TDK CN100A24-12 technical specifications.
| Current - Output 1 | 8.4A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 12.7mm |
| Isolation Voltage | 3kV |
| Length | 57.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 14.4V |
| Max Input Voltage | 36V |
| Min Input Voltage | 14.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.4A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 100.8W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | CN-A24 (100W) |
| Voltage - Output 1 | 12V |
| Weight | 70g |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CN100A24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
