
Board mount DC-DC converter delivering 100.8W regulated output power at 24V. Features a single output with 4.2A maximum current and 88% efficiency. Operates across a wide input voltage range of 14.4V to 36V DC, with a nominal input of 24V. Includes overvoltage (OVP) and overcurrent (OCP) protection, 3kV isolation voltage, and a broad operating temperature range from -40°C to 100°C. Through-hole mounting design with dimensions of 57.9mm depth, 36.8mm width, and 12.7mm height.
TDK CN100A24-24 technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 14.4V |
| Max Input Voltage | 36V |
| Min Input Voltage | 14.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 100.8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CN-A24 |
| Voltage - Output 1 | 24V |
| Weight | 70g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CN100A24-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
