
Surface mount SIDAC with 82V varistor voltage and 10% tolerance. Features 50VAC/65VDC maximum voltage rating, 1A current rating, and 100A maximum surge current. 1206 case code with 1.6mm width and 3.2mm length. Operates from -55°C to 125°C.
TDK CN1206K50G technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Current Rating | 1A |
| Depth | 1.6mm |
| Energy | 0.6J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B725 |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Voltage Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CN1206K50G to view detailed technical specifications.
No datasheet is available for this part.