The CN1812L8G is a single SIDAC from TDK with a varistor voltage of 15V and a maximum surge current of 800A. It is packaged in a 1812 surface mount package and is lead free. The device is RoHS compliant and available in quantities of 1500 per reel. The CN1812L8G is suitable for use in a variety of applications where a high surge current is required.
Sign in to ask questions about the TDK CN1812L8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CN1812L8G technical specifications.
| Package/Case | 1812 |
| Energy | 1.8J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 800A |
| Max Varistor Voltage | 17.25V |
| Min Varistor Voltage | 12.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN1812L8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.