
Board mount DC-DC converter delivering 200W output power with a 24V regulated output voltage and 8.4A maximum output current. Features 3kV isolation voltage, 88% efficiency, and a wide input voltage range of 60V to 160V, with a nominal input of 100V. Operates across an extended temperature range from -40°C to 100°C. Housed in a through-hole module package with dimensions of 3.35 inches (length) x 0.5 inches (height) x 12.7mm (depth).
TDK CN200A110-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.4A |
| Depth | 12.7mm |
| Efficiency | 88% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.35inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.4A |
| Max Power Dissipation | 201.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 100V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN-A110 |
| Voltage - Output 1 | 24V |
| Weight | 150g |
| Width | 9.92inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CN200A110-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
