Multilayer ceramic capacitor with 4.7µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, 10% tolerance component has a 1210 SMD package with soft termination, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height. Designed for automotive applications.
TDK CNA6P1X7R2A475K250AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CNA6P1X7R2A475K250AE to view detailed technical specifications.
No datasheet is available for this part.