
Multilayer Ceramic Capacitor (MLCC) with a capacitance of 4.7µF and a voltage rating of 100V. Features X7R dielectric for stable performance across a wide temperature range, operating up to 125°C. Offers a 10% capacitance tolerance and a low ESR (Equivalent Series Resistance). Designed with soft termination for enhanced reliability and packaged in a 1210 SMD footprint for surface mount applications.
TDK CNC6P1X7R2A475K250AE technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CNC6P1X7R2A475K250AE to view detailed technical specifications.
No datasheet is available for this part.