
Enclosed AC/DC power supply delivering 504W maximum output power with a nominal 12V output voltage and 42A maximum output current. Features 85% efficiency, 90-265V AC input range, and 4.242kV isolation voltage. Operating temperature range spans -40°C to 85°C. Chassis and panel mountable, with dimensions of 54.5mm height, 3.42inch width, and 2.05inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CPFE500F-12-NLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CPFE500F-12-NLC technical specifications.
| Current - Output 1 | 42A |
| Efficiency | 85% |
| Height | 54.5mm |
| Isolation Voltage | 4.242kV |
| Length | 2.05inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 42A |
| Output Power | 504W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPFE500F (500W) |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 3.42inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CPFE500F-12-NLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.