
TDK LAMBDA CPFE-500F-24-DL-C AC/DC Enclosed Power Supply, Base Plate Cooled, Adjustable, Fixed, 1 Outputs, 90 V, 265 V, 504 W
TDK CPFE500F-24-DLC technical specifications.
| Current - Output 1 | 18A |
| Efficiency | 85% |
| Height | 5.51inch |
| Isolation Voltage | 4.242kV |
| Length | 3.15inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 432W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CPFE500F (500W) |
| Voltage - Output 1 | 24V |
| Weight | 5lb |
| Width | 11.81inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CPFE500F-24-DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.