
Enclosed AC/DC power supply delivering 500W maximum output power. Features a nominal output voltage of 24V with a maximum output current of 18A. Operates across a wide input voltage range of 90V to 265V AC, boasting 85% efficiency. Designed for chassis, panel, or screw mounting, with an isolation voltage of 4.242kV. Suitable for operation in temperatures from -40°C to 85°C.
TDK CPFE500F-24-NLC technical specifications.
| Current - Output 1 | 18A |
| Efficiency | 85% |
| Height | 54.5mm |
| Isolation Voltage | 4.242kV |
| Length | 3.15inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 432W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPFE500F (500W) |
| Voltage - Output 1 | 24V |
| Weight | 5lb |
| Width | 11.81inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CPFE500F-24-NLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
