This TDK CPL2510T1R0M inductor features a ferrite core and is shielded for improved performance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a nonstandard package. It is lead free and RoHS compliant.
TDK CPL2510T1R0M technical specifications.
| Case Code (Imperial) | 1006 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 117mR |
| Depth | 1.7mm |
| Height | 1mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CPL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.