
This surface mount fixed inductor features a ferrite core, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. It has a DC resistance of 494mR and an inductance of 4.7uH. The inductor is shielded and has a tolerance of 20%. It is available in a nonstandard package with a package quantity of 2000 and is packaged in tape and reel. The inductor is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the TDK CPL2510T4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CPL2510T4R7M technical specifications.
| Case Code (Imperial) | 1006 |
| Case Code (Metric) | 2515 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 494mR |
| Depth | 1.7mm |
| Height | 1mm |
| Inductance | 4.7uH |
| Length | 2.5mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | CPL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CPL2510T4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.