
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.3A 1.17Ohm DCR 1006 T/R
TDK CPL2512T100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.17R |
| Depth | 1.7mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Length | 2.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Series | CPL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.