Inductor Power Shielded Wirewound 15uH 20% 0.275A 1.85Ohm DCR 1006 T/R
TDK CPL2512T150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Maximum DC Current | 0.275A |
| Maximum Saturation Current | 0.275A |
| Max DC Resistance | 1.85(Typ)Ohm |
| Case Size | 1006 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.