Surface mount fixed inductor featuring 1uH inductance with a 20% tolerance. This wirewound ferrite core component offers a shielded design, 1.5A rated current, and a maximum DC current of 1.5A. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 117mR. The component is provided in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the TDK CPL2512T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CPL2512T1R0M technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 117mR |
| Depth | 1.7mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | CPL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CPL2512T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
