
The TDK CPL2512T4R7M is a shielded surface mount inductor with a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor features a DC resistance of 468mR and an inductance of 4.7uH. It is RoHS compliant and available in a tape and reel packaging with a quantity of 2000 pieces.
TDK CPL2512T4R7M technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 468mR |
| Depth | 1.7mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Length | 2.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | CPL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
