The TDK CPL2512TR47M is a shielded surface mount inductor with a ferrite core material and a nonstandard package. It has a DC resistance of 60mR and an inductance of 470nH. The inductor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available on tape and reel packaging.
Sign in to ask questions about the TDK CPL2512TR47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CPL2512TR47M technical specifications.
| Case Code (Imperial) | 1006 |
| Case Code (Metric) | 2515 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Height | 1mm |
| Inductance | 470nH |
| Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.8A |
| Series | CPL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CPL2512TR47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.