TDK CS250-NM245A12B technical specifications.
| Efficiency | 70% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | CS250 (250W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CS250-NM245A12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.