
100W, 12V DC/DC converter module with 8.3A output current. Features 90-264V AC input, 89% efficiency, and 4kV isolation voltage. Operates from 0°C to 70°C with CE approval and RoHS compliance. Designed for board mount applications with a 5 x 3 x 1.3 inch footprint.
TDK CSS150-12 technical specifications.
| Approvals | CE |
| Current - Output 1 | 8.3A |
| Depth | 76.2mm |
| Efficiency | 89% |
| Height | 1.3inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CSS150 |
| Voltage - Output 1 | 12V |
| Weight | 12oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
