
150W AC-DC regulated power supply module, featuring a single 36V output with 2.8A maximum current. This board mount converter offers 4kV isolation voltage and 89% efficiency, operating from 0°C to 70°C. Designed for chassis or panel mounting, it measures 5 inches in length, 3 inches in width, and 1.3 inches in height. The module is CE approved and RoHS compliant.
TDK CSS150-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.2A |
| Depth | 76.2mm |
| Efficiency | 89% |
| Height | 1.3inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.8A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Output Power | 100W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSS150 |
| Voltage - Output 1 | 36V |
| Weight | 12oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS150-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
