The CSS500-12I AC/DC power supply from TDK operates over a temperature range of 0 to 70°C. It has a width of 118.5mm, length of 203.2mm, and height of 38.5mm. The input voltage range is 90 to 264V. The power supply has a maximum line regulation of 0.5% and a maximum load regulation of 1%.
TDK CSS500-12I technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 118.5 |
| Length | 203.2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 38.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CSS500-12I to view detailed technical specifications.
No datasheet is available for this part.