TDK CSS500-24I technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 118.5 |
| Length | 203.2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 38.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CSS500-24I to view detailed technical specifications.
No datasheet is available for this part.