
12V DC output, 360W AC/DC converter with 41.7A maximum output current. Features 87% efficiency, 4kV isolation voltage, and a wide input voltage range of 96V to 264V AC. Operates between 0°C and 70°C with CE approval. Chassis mountable design with dimensions of 9 inches length, 4.7 inches width, and 1.63 inches height.
TDK CSS50012 technical specifications.
| Approvals | CE |
| Current - Output 1 | 41.67A |
| Efficiency | 87% |
| Height | 1.63inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 96V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Output Power | 500W |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 41.7A |
| Output Power | 360W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CSS500 |
| Voltage - Output 1 | 12V |
| Weight | 1.896lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS50012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
