The CSW65-24 is a commercial-grade AC/DC power supply with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a single function and a single output. The power supply can handle input voltages between 90V and 305V. It is packaged in a JEDEC R-XXMA-X type package.
Sign in to ask questions about the TDK CSW65-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CSW65-24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CSW65-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.