The TDK CT1206K17G is a SIDAC with a varistor voltage of 27V and energy rating of 0.6J. It has a maximum surge current of 200A and is rated for a maximum voltage of 22V DC. The component is packaged in a 1206 case, suitable for surface mount applications, and is lead free. It meets the requirements of UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the TDK CT1206K17G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CT1206K17G technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Energy | 0.6J |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Metal |
| Max Surge Current | 200A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 27V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CT1206K17G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.